
EEU-FP1V102B | |
|---|---|
DigiKey Part Number | P123961CT-ND - Cut Tape (CT) P123961TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FP1V102B |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FP1V102B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 38mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.1125 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.25 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.94000 | $22.94 |
| 10 | $15.23400 | $152.34 |
| 50 | $12.04440 | $602.22 |
| 100 | $11.03820 | $1,103.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.13590 | $4,567.95 |
| 1,000 | $8.60125 | $8,601.25 |
| 1,500 | $8.33161 | $12,497.41 |
| 2,500 | $8.03106 | $20,077.65 |
| 3,500 | $7.85445 | $27,490.58 |
| 5,000 | $7.68381 | $38,419.05 |

