1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FP1V102

DigiKey Part Number
P123953-ND
Manufacturer
Manufacturer Product Number
EEU-FP1V102
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FP1V102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.1125 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.25 A @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
ESR (Equivalent Series Resistance)
38mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,446
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.53000$22.53
10$14.95500$149.55
50$11.82420$591.21
200$10.01340$2,002.68
600$8.98555$5,391.33
1,000$8.60125$8,601.25
2,600$8.00958$20,824.91
5,000$7.68381$38,419.05
Manufacturers Standard Package