
EEU-FP1E681B | |
|---|---|
DigiKey Part Number | P123955CT-ND - Cut Tape (CT) P123955TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FP1E681B |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 68mOhm @ 100kHz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FP1E681B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 68mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.625 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 10 | $7.81900 | $78.19 |
| 50 | $6.01820 | $300.91 |
| 100 | $5.44920 | $544.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.38700 | $2,193.50 |
| 1,000 | $4.08395 | $4,083.95 |
| 1,500 | $3.93097 | $5,896.45 |
| 2,500 | $3.76045 | $9,401.12 |
| 3,500 | $3.66021 | $12,810.74 |
| 5,000 | $3.56338 | $17,816.90 |

