
EEU-FP1E681 | |
|---|---|
DigiKey Part Number | P123947-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FP1E681 |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 68mOhm @ 100kHz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FP1E681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 68mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.625 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.92000 | $11.92 |
| 10 | $7.67900 | $76.79 |
| 50 | $5.90800 | $295.40 |
| 200 | $4.88440 | $976.88 |
| 600 | $4.30177 | $2,581.06 |
| 1,000 | $4.08395 | $4,083.95 |
| 2,600 | $3.74828 | $9,745.53 |
| 5,000 | $3.56338 | $17,816.90 |

