
EEU-FP1E102 | |
|---|---|
DigiKey Part Number | P123948-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FP1E102 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 52mOhm @ 100kHz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FP1E102 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.95 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 52mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.81000 | $13.81 |
| 10 | $8.97000 | $89.70 |
| 50 | $6.94560 | $347.28 |
| 200 | $5.77480 | $1,154.96 |
| 600 | $5.10883 | $3,065.30 |
| 1,000 | $4.85981 | $4,859.81 |
| 2,600 | $4.47620 | $11,638.12 |
| 5,000 | $4.26492 | $21,324.60 |

