680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
FM SERIES

EEU-FM1V681B

DigiKey Part Number
P19725CT-ND - Cut Tape (CT)
P19725TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FM1V681B
Description
CAP ALUM 680UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1V681B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
1.95 A @ 120 Hz
Series
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
18 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,333
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.59000$11.59
10$7.47300$74.73
50$5.74520$287.26
100$5.19760$519.76
Tape & Box (TB)
QuantityUnit PriceExt Price
500$4.17636$2,088.18
1,000$3.88466$3,884.66
1,500$3.73744$5,606.16
2,500$3.57339$8,933.48
3,500$3.47694$12,169.29
5,000$3.38380$16,919.00
Manufacturers Standard Package