


EEU-FM1V221LB | |
|---|---|
DigiKey Part Number | P19721CT-ND - Cut Tape (CT) P19721TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1V221LB |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1V221LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 868 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 41 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1V221B | Panasonic Industry | 2,456 | P19621CT-ND | $6.25000 | Upgrade |
| UHD1V221MPD6 | Nichicon | 4,838 | 493-15215-ND | $5.18000 | Similar |
| UHV1V221MPD | Nichicon | 3,522 | 493-14474-ND | $4.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.93800 | $39.38 |
| 50 | $2.95320 | $147.66 |
| 100 | $2.64160 | $264.16 |
| 500 | $2.10322 | $1,051.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.89793 | $1,897.93 |
| 2,000 | $1.75936 | $3,518.72 |
| 3,000 | $1.68944 | $5,068.32 |
| 5,000 | $1.61148 | $8,057.40 |
| 7,000 | $1.56564 | $10,959.48 |
| 10,000 | $1.52138 | $15,213.80 |

