


EEU-FM1H471B | |
|---|---|
DigiKey Part Number | P19717CT-ND - Cut Tape (CT) P19717TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1H471B |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1H471B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.695 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.26 A @ 100 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $7.47300 | $74.73 |
| 50 | $5.74520 | $287.26 |
| 100 | $5.19760 | $519.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.17636 | $2,088.18 |
| 1,000 | $3.88466 | $3,884.66 |
| 1,500 | $3.73744 | $5,606.16 |
| 2,500 | $3.57339 | $8,933.48 |
| 3,500 | $3.47694 | $12,169.29 |
| 5,000 | $3.38380 | $16,919.00 |

