
EEU-FM1E470B | |
|---|---|
DigiKey Part Number | 10-EEU-FM1E470BCT-ND - Cut Tape (CT) 10-EEU-FM1E470BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1E470B |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1E470B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 196 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 300 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.93200 | $19.32 |
| 50 | $1.41240 | $70.62 |
| 100 | $1.24800 | $124.80 |
| 500 | $0.96438 | $482.19 |
| 1,000 | $0.87460 | $874.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.78524 | $1,570.48 |
| 4,000 | $0.72425 | $2,897.00 |
| 6,000 | $0.69346 | $4,160.76 |
| 10,000 | $0.65911 | $6,591.10 |
| 14,000 | $0.63893 | $8,945.02 |
| 20,000 | $0.61942 | $12,388.40 |

