330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
FM SERIES

EEU-FM1E331LB

DigiKey Part Number
P19708CT-ND - Cut Tape (CT)
P19708TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FM1E331LB
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1E331LB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
868 mA @ 120 Hz
Series
Ripple Current @ High Frequency
1.24 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
41 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.650" (16.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FS1V331LBPanasonic Industry6,561P122338CT-ND$7.15000Upgrade
EEU-FM1E331Panasonic Industry1,246P12386-ND$6.25000Similar
EEU-FM1E331BPanasonic Industry2,515P19707CT-ND$6.33000Similar
EEU-FM1E331LPanasonic Industry131,490P12387-ND$6.17000Similar
EEU-FR1E331Panasonic Industry2,065P14415-ND$5.84000Similar
In-Stock: 668
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.25000$6.25
10$3.93800$39.38
50$2.95320$147.66
100$2.64160$264.16
500$2.10322$1,051.61
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.89793$1,897.93
2,000$1.75936$3,518.72
3,000$1.68944$5,068.32
5,000$1.61148$8,057.40
7,000$1.56564$10,959.48
10,000$1.52138$15,213.80
Manufacturers Standard Package