220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FM1E221B

DigiKey Part Number
P19705CT-ND - Cut Tape (CT)
P19705TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FM1E221B
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1E221B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
665 mA @ 120 Hz
Series
Ripple Current @ High Frequency
950 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
56 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,809
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.05000$30.50
50$2.26580$113.29
100$2.01760$201.76
500$1.58872$794.36
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.42676$1,426.76
2,000$1.31631$2,632.62
3,000$1.26055$3,781.65
5,000$1.19838$5,991.90
7,000$1.16183$8,132.81
10,000$1.12651$11,265.10
Manufacturers Standard Package