1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
FM SERIES

EEU-FM1E182S

DigiKey Part Number
P12382-ND
Manufacturer
Manufacturer Product Number
EEU-FM1E182S
Description
CAP ALUM 1800UF 20% 25V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1E182S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.64 A @ 120 Hz
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Impedance
17 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15.95000$15.95
10$10.42500$104.25
50$8.12120$406.06
100$7.39440$739.44
500$6.14294$3,071.47
1,000$5.74905$5,749.05
2,500$5.32868$13,321.70
5,000$5.07271$25,363.55
Manufacturers Standard Package