


EEU-FM1C272S | |
|---|---|
DigiKey Part Number | P12371-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM1C272S |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1C272S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.64 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.95000 | $15.95 |
| 10 | $10.42500 | $104.25 |
| 50 | $8.12120 | $406.06 |
| 100 | $7.39440 | $739.44 |
| 500 | $6.14294 | $3,071.47 |
| 1,000 | $5.74905 | $5,749.05 |
| 2,500 | $5.32868 | $13,321.70 |
| 5,000 | $5.07271 | $25,363.55 |

