
EEU-FC2A331SB | |
|---|---|
DigiKey Part Number | 10-EEU-FC2A331SBCT-ND - Cut Tape (CT) 10-EEU-FC2A331SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A331SB |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC2A331SB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 923 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.42 A @ 100 kHz |
Part Status Active | Impedance 70 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC2A331S | Panasonic Industry | 880 | P10783-ND | $26.56000 | Parametric Equivalent |
| UPJ2A331MHD | Nichicon | 299 | 493-11104-ND | $17.18000 | Similar |
| UPJ2A331MHD6 | Nichicon | 420 | UPJ2A331MHD6-ND | $15.79000 | Similar |
| UPS2A331MHD | Nichicon | 1,752 | 493-15864-ND | $17.76000 | Similar |
| UPW2A331MHD | Nichicon | 23,582 | 493-1983-ND | $15.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.05000 | $27.05 |
| 10 | $18.17000 | $181.70 |
| 50 | $14.46660 | $723.33 |
| 100 | $13.29990 | $1,329.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $11.83172 | $2,957.93 |
| 500 | $11.08570 | $5,542.85 |
| 750 | $10.70932 | $8,031.99 |
| 1,250 | $10.28990 | $12,862.38 |
| 1,750 | $10.04338 | $17,575.92 |
| 2,500 | $9.80529 | $24,513.22 |

