33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1V330H

DigiKey Part Number
P19681CT-ND - Cut Tape (CT)
P19681TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1V330H
Description
CAP ALUM 33UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1V330H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
113.8 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
175 mA @ 100 kHz
Part Status
Active
Impedance
80 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.472" (12.00mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,349
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.29000$3.29
10$1.99800$19.98
50$1.46500$73.25
100$1.29490$129.49
500$1.00204$501.02
1,000$0.90938$909.38
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.81701$1,634.02
4,000$0.75404$3,016.16
6,000$0.72226$4,333.56
10,000$0.68682$6,868.20
14,000$0.66598$9,323.72
20,000$0.64585$12,917.00
Manufacturers Standard Package