
EEU-FC1V330B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1V330BCT-ND - Cut Tape (CT) 10-EEU-FC1V330BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V330B |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V330B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 113.8 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 175 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1V330H | Panasonic Industry | 21,349 | P19681CT-ND | $3.29000 | Similar |
| UPJ1V330MED | Nichicon | 724 | 493-17059-ND | $3.12000 | Similar |
| UPM1V330MED | Nichicon | 19,836 | 493-15787-ND | $3.04000 | Similar |
| UPV1V330MGD | Nichicon | 3,040 | 493-17190-ND | $5.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.99800 | $19.98 |
| 50 | $1.46500 | $73.25 |
| 100 | $1.29490 | $129.49 |
| 500 | $1.00204 | $501.02 |
| 1,000 | $0.90938 | $909.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.81701 | $1,634.02 |
| 4,000 | $0.75404 | $3,016.16 |
| 6,000 | $0.72226 | $4,333.56 |
| 10,000 | $0.68682 | $6,868.20 |
| 14,000 | $0.66598 | $9,323.72 |
| 20,000 | $0.64585 | $12,917.00 |

