
EEU-FC1V101BJ | |
|---|---|
DigiKey Part Number | 10-EEU-FC1V101BJCT-ND - Cut Tape (CT) 10-EEU-FC1V101BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V101BJ |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 360.8 mA @ 120 Hz | |
Impedance | 117 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.37600 | $23.76 |
| 50 | $1.75120 | $87.56 |
| 100 | $1.55390 | $155.39 |
| 500 | $1.21070 | $605.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.08211 | $1,082.11 |
| 2,000 | $0.99361 | $1,987.22 |
| 3,000 | $0.94893 | $2,846.79 |
| 5,000 | $0.89912 | $4,495.60 |
| 7,000 | $0.86982 | $6,088.74 |
| 10,000 | $0.84152 | $8,415.20 |

