68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1J680

DigiKey Part Number
P10341-ND
Manufacturer
Manufacturer Product Number
EEU-FC1J680
Description
CAP ALUM 68UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1J680 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
263.3 mA @ 120 Hz
Ripple Current @ High Frequency
405 mA @ 100 kHz
Impedance
342 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,004
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.06700$30.67
50$2.28060$114.03
200$1.82310$364.62
600$1.56290$937.74
1,000$1.46540$1,465.40
2,600$1.31500$3,419.00
5,000$1.23206$6,160.30
Manufacturers Standard Package