


EEU-FC1J471L | |
|---|---|
DigiKey Part Number | P10351-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J471L |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J471L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.568 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.09 A @ 100 kHz |
Part Status Active | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.181" (30.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.14000 | $14.14 |
| 10 | $9.16700 | $91.67 |
| 50 | $7.10660 | $355.33 |
| 100 | $6.45470 | $645.47 |
| 500 | $5.33378 | $2,666.89 |
| 1,000 | $4.98067 | $4,980.67 |
| 2,500 | $4.60401 | $11,510.02 |
| 5,000 | $4.37456 | $21,872.80 |

