
EEU-FC1J471B | |
|---|---|
DigiKey Part Number | P19670CT-ND - Cut Tape (CT) P19670TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J471B |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J471B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.324 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.765 A @ 100 kHz |
Part Status Active | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.53000 | $16.53 |
| 10 | $10.80300 | $108.03 |
| 50 | $8.42220 | $421.11 |
| 100 | $7.66980 | $766.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.74064 | $1,685.16 |
| 500 | $6.25952 | $3,129.76 |
| 750 | $6.01671 | $4,512.53 |
| 1,250 | $5.74610 | $7,182.62 |
| 1,750 | $5.58700 | $9,777.25 |
| 2,500 | $5.43333 | $13,583.32 |

