
EEU-FC1J101LJ | |
|---|---|
DigiKey Part Number | 10-EEU-FC1J101LJCT-ND - Cut Tape (CT) 10-EEU-FC1J101LJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J101LJ |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 347.8 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 230 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.02900 | $40.29 |
| 50 | $3.02560 | $151.28 |
| 100 | $2.70730 | $270.73 |
| 500 | $2.15814 | $1,079.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.94841 | $1,948.41 |
| 2,000 | $1.80692 | $3,613.84 |
| 3,000 | $1.73556 | $5,206.68 |
| 5,000 | $1.65596 | $8,279.80 |
| 7,000 | $1.60916 | $11,264.12 |
| 10,000 | $1.56397 | $15,639.70 |

