
EEU-FC1J101B | |
|---|---|
DigiKey Part Number | P19663CT-ND - Cut Tape (CT) P19663TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J101B |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J101B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 347.8 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 535 mA @ 100 kHz |
Part Status Active | Impedance 256 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.03700 | $40.37 |
| 50 | $3.03200 | $151.60 |
| 100 | $2.71310 | $271.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.12280 | $1,061.40 |
| 1,000 | $1.95236 | $1,952.36 |
| 1,500 | $1.86633 | $2,799.49 |
| 2,500 | $1.77038 | $4,425.95 |
| 3,500 | $1.71397 | $5,998.89 |
| 5,000 | $1.65946 | $8,297.30 |

