
EEU-FC1H3R3H | |
|---|---|
DigiKey Part Number | 10-EEU-FC1H3R3HCT-ND - Cut Tape (CT) 10-EEU-FC1H3R3HTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H3R3H |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H3R3H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 42.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 65 mA @ 100 kHz | |
Impedance | 1.3 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.99800 | $19.98 |
| 50 | $1.46500 | $73.25 |
| 100 | $1.29490 | $129.49 |
| 500 | $1.00204 | $501.02 |
| 1,000 | $0.90938 | $909.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.81701 | $1,634.02 |
| 4,000 | $0.75404 | $3,016.16 |
| 6,000 | $0.72226 | $4,333.56 |
| 10,000 | $0.68682 | $6,868.20 |
| 14,000 | $0.66598 | $9,323.72 |
| 20,000 | $0.64585 | $12,917.00 |

