3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1H3R3B

DigiKey Part Number
10-EEU-FC1H3R3BCT-ND - Cut Tape (CT)
10-EEU-FC1H3R3BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1H3R3B
Description
CAP ALUM 3.3UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1H3R3B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
42.25 mA @ 120 Hz
Ripple Current @ High Frequency
65 mA @ 100 kHz
Impedance
1.3 Ohms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 896
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.29000$3.29
10$1.99800$19.98
50$1.46500$73.25
100$1.29490$129.49
500$1.00204$501.02
1,000$0.90938$909.38
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.81701$1,634.02
4,000$0.75404$3,016.16
6,000$0.72226$4,333.56
10,000$0.68682$6,868.20
14,000$0.66598$9,323.72
20,000$0.64585$12,917.00
Manufacturers Standard Package