
EEU-FC1E470H | |
|---|---|
DigiKey Part Number | P19486CT-ND - Cut Tape (CT) P19486TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E470H |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1E470H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 113.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 175 mA @ 100 kHz | |
Impedance | 800 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.36800 | $23.68 |
| 50 | $1.74620 | $87.31 |
| 100 | $1.54730 | $154.73 |
| 500 | $1.20592 | $602.96 |
| 1,000 | $1.09790 | $1,097.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.98958 | $1,979.16 |
| 4,000 | $0.91627 | $3,665.08 |
| 6,000 | $0.87925 | $5,275.50 |
| 10,000 | $0.83799 | $8,379.90 |
| 14,000 | $0.81373 | $11,392.22 |
| 20,000 | $0.79029 | $15,805.80 |

