
EEU-FC1C681B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1C681BCT-ND - Cut Tape (CT) 10-EEU-FC1C681BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C681B |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C681B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 787.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1C681L | Panasonic Industry | 15,464 | P10249-ND | $7.07000 | Similar |
| EEU-FC1C681LB | Panasonic Industry | 1,000 | EEU-FC1C681LB-ND | $2.22581 | Similar |
| EEU-FC1C681 | Panasonic Industry | 1,244 | P10250-ND | $7.81000 | Parametric Equivalent |
| ELXZ160ELL681MJ16S | Chemi-Con | 1,592 | 565-1932-ND | $8.06000 | Upgrade |
| ELXY160ELL681MJ20S | Chemi-Con | 1,907 | 565-ELXY160ELL681MJ20S-ND | $10.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.04800 | $50.48 |
| 50 | $3.82300 | $191.15 |
| 100 | $3.43410 | $343.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.71294 | $1,356.47 |
| 1,000 | $2.50558 | $2,505.58 |
| 1,500 | $2.40084 | $3,601.26 |
| 2,500 | $2.28413 | $5,710.33 |
| 3,500 | $2.21551 | $7,754.29 |
| 5,000 | $2.14922 | $10,746.10 |

