
EEU-FC1C472SB | |
|---|---|
DigiKey Part Number | 10-EEU-FC1C472SBCT-ND - Cut Tape (CT) 10-EEU-FC1C472SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C472SB |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C472SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.329 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.74 A @ 100 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.99000 | $24.99 |
| 10 | $16.67300 | $166.73 |
| 50 | $13.23160 | $661.58 |
| 100 | $12.14560 | $1,214.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.78332 | $2,695.83 |
| 500 | $10.08910 | $5,044.55 |
| 750 | $9.73887 | $7,304.15 |
| 1,250 | $9.34844 | $11,685.55 |
| 1,750 | $9.11901 | $15,958.27 |
| 2,500 | $8.89734 | $22,243.35 |

