2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1C222SB

DigiKey Part Number
10-EEU-FC1C222SBCT-ND - Cut Tape (CT)
10-EEU-FC1C222SBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1C222SB
Description
CAP ALUM 2200UF 20% 16V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1C222SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.764 A @ 120 Hz
Ripple Current @ High Frequency
2.205 A @ 100 kHz
Impedance
29 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.53000$16.53
10$10.80300$108.03
50$8.42220$421.11
100$7.66980$766.98
Tape & Box (TB)
QuantityUnit PriceExt Price
250$6.74064$1,685.16
500$6.25952$3,129.76
750$6.01671$4,512.53
1,250$5.74610$7,182.62
1,750$5.58700$9,777.25
2,500$5.43333$13,583.32
Manufacturers Standard Package