
EEU-FC1A471B | |
|---|---|
DigiKey Part Number | P19483CT-ND - Cut Tape (CT) P19483TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1A471B |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1A471B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 416.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Part Status Active | Impedance 117 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.12400 | $31.24 |
| 50 | $2.32180 | $116.09 |
| 100 | $2.06850 | $206.85 |
| 500 | $1.63098 | $815.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.46540 | $1,465.40 |
| 2,000 | $1.35256 | $2,705.12 |
| 3,000 | $1.29557 | $3,886.71 |
| 5,000 | $1.23206 | $6,160.30 |
| 7,000 | $1.19474 | $8,363.18 |
| 10,000 | $1.15866 | $11,586.60 |

