220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1A221SB

DigiKey Part Number
10-EEU-FC1A221SBCT-ND - Cut Tape (CT)
10-EEU-FC1A221SBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1A221SB
Description
CAP ALUM 220UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1A221SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
188.5 mA @ 120 Hz
Ripple Current @ High Frequency
290 mA @ 100 kHz
Impedance
350 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.579" (14.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,629
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.36800$23.68
50$1.74620$87.31
100$1.54730$154.73
500$1.20592$602.96
1,000$1.09790$1,097.90
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.98958$1,979.16
4,000$0.91627$3,665.08
6,000$0.87925$5,275.50
10,000$0.83799$8,379.90
14,000$0.81373$11,392.22
20,000$0.79029$15,805.80
Manufacturers Standard Package