
EEU-EE2G100B | |
|---|---|
DigiKey Part Number | 10-EEU-EE2G100BCT-ND - Cut Tape (CT) 10-EEU-EE2G100BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EE2G100B |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2G100B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 150.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 430 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $6.71700 | $67.17 |
| 50 | $5.14180 | $257.09 |
| 100 | $4.64190 | $464.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.71282 | $1,856.41 |
| 1,000 | $3.44686 | $3,446.86 |
| 1,500 | $3.31266 | $4,968.99 |
| 2,500 | $3.16308 | $7,907.70 |
| 3,500 | $3.07515 | $10,763.02 |
| 5,000 | $2.99019 | $14,950.95 |

