47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-ED2G470SB

DigiKey Part Number
10-EEU-ED2G470SBCT-ND - Cut Tape (CT)
10-EEU-ED2G470SBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-ED2G470SB
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-ED2G470SB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
336 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
840 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,316
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$25.08000$25.08
10$16.73900$167.39
50$13.28420$664.21
100$12.19500$1,219.50
Tape & Box (TB)
QuantityUnit PriceExt Price
250$10.82836$2,707.09
500$10.13168$5,065.84
750$9.78029$7,335.22
1,250$9.38856$11,735.70
1,750$9.15838$16,027.16
2,500$8.93605$22,340.12
Manufacturers Standard Package