
EEU-ED2G220B | |
|---|---|
DigiKey Part Number | 10-EEU-ED2G220BCT-ND - Cut Tape (CT) 10-EEU-ED2G220BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-ED2G220B |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2G220B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 10 | $10.84400 | $108.44 |
| 50 | $8.45660 | $422.83 |
| 100 | $7.70270 | $770.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.28682 | $3,143.41 |
| 1,000 | $5.88569 | $5,885.69 |
| 1,500 | $5.68336 | $8,525.04 |
| 2,500 | $5.45783 | $13,644.58 |
| 3,500 | $5.32525 | $18,638.38 |
| 5,000 | $5.19722 | $25,986.10 |

