
EEU-EB1V471B | |
|---|---|
DigiKey Part Number | 10-EEU-EB1V471BCT-ND - Cut Tape (CT) 10-EEU-EB1V471BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1V471B |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1V471B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 349 mA @ 120 Hz | |
Ripple Current @ High Frequency | 453.7 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $5.53300 | $55.33 |
| 50 | $4.20120 | $210.06 |
| 100 | $3.78020 | $378.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.99854 | $1,499.27 |
| 1,000 | $2.77402 | $2,774.02 |
| 1,500 | $2.66064 | $3,990.96 |
| 2,500 | $2.53429 | $6,335.72 |
| 3,500 | $2.45999 | $8,609.97 |
| 5,000 | $2.38821 | $11,941.05 |

