
EEU-EB1V221B | |
|---|---|
DigiKey Part Number | P19621CT-ND - Cut Tape (CT) P19621TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1V221B |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1V221B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 197 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 256.1 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.93000 | $39.30 |
| 50 | $2.94820 | $147.41 |
| 100 | $2.63580 | $263.58 |
| 500 | $2.09878 | $1,049.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.89390 | $1,893.90 |
| 2,000 | $1.75562 | $3,511.24 |
| 3,000 | $1.68579 | $5,057.37 |
| 5,000 | $1.60796 | $8,039.80 |
| 7,000 | $1.56221 | $10,935.47 |
| 10,000 | $1.51801 | $15,180.10 |

