EEU-EB1V102B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 256
Unit Price: $13.57000
Datasheet

Similar


Panasonic Industry
In Stock: 861
Unit Price: $13.81000
Datasheet

Similar


Panasonic Industry
In Stock: 343
Unit Price: $13.73000
Datasheet

Similar


Panasonic Industry
In Stock: 4,485
Unit Price: $13.98000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $12.91000
Datasheet

Similar


Chemi-Con
In Stock: 3,510
Unit Price: $19.07000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $4.63715
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 2,725
Unit Price: $13.48000
Datasheet

Similar


Nichicon
In Stock: 1,352
Unit Price: $11.10000
Datasheet

Similar


Nichicon
In Stock: 5,621
Unit Price: $12.00000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 7,789
Unit Price: $13.81000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 7,313
Unit Price: $9.04000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $10.11000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,832
Unit Price: $15.21000
Datasheet
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB1V102B

DigiKey Part Number
10-EEU-EB1V102BCT-ND - Cut Tape (CT)
10-EEU-EB1V102BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EB1V102B
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB1V102B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
586 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
673.9 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FM1V102Panasonic Industry256P12405-ND$13.57000Similar
EEU-FM1V102BPanasonic Industry861P19719CT-ND$13.81000Similar
EEU-FR1V102Panasonic Industry343P14445-ND$13.73000Similar
EEU-FR1V102BPanasonic Industry4,485P15382CT-ND$13.98000Similar
EEU-EB1V102Panasonic Industry0P13126-ND$12.91000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.07000$13.07
10$8.48500$84.85
50$6.55080$327.54
100$5.94000$594.00
Tape & Box (TB)
QuantityUnit PriceExt Price
500$4.79872$2,399.36
1,000$4.47356$4,473.56
1,500$4.30949$6,464.24
2,500$4.12654$10,316.35
3,500$4.01907$14,066.75
5,000$3.91524$19,576.20
Manufacturers Standard Package