
EEU-EB1J471B | |
|---|---|
DigiKey Part Number | P19620CT-ND - Cut Tape (CT) P19620TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1J471B |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1J471B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 454 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 590.2 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.07000 | $13.07 |
| 10 | $8.48500 | $84.85 |
| 50 | $6.55080 | $327.54 |
| 100 | $5.94000 | $594.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.79872 | $2,399.36 |
| 1,000 | $4.47356 | $4,473.56 |
| 1,500 | $4.30949 | $6,464.24 |
| 2,500 | $4.12654 | $10,316.35 |
| 3,500 | $4.01907 | $14,066.75 |
| 5,000 | $3.91524 | $19,576.20 |

