3.3 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB1J3R3SH

DigiKey Part Number
10-EEU-EB1J3R3SHCT-ND - Cut Tape (CT)
10-EEU-EB1J3R3SHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EB1J3R3SH
Description
CAP ALUM 3.3UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.3 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB1J3R3SH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
20 mA @ 120 Hz
Ripple Current @ High Frequency
82.5 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 906
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.87500$18.75
50$1.37300$68.65
100$1.21350$121.35
500$0.93642$468.21
1,000$0.84879$848.79
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.76168$1,523.36
4,000$0.70214$2,808.56
6,000$0.67208$4,032.48
10,000$0.63856$6,385.60
14,000$0.61886$8,664.04
20,000$0.59982$11,996.40
Manufacturers Standard Package