
EEU-EB1J330SB | |
|---|---|
DigiKey Part Number | 10-EEU-EB1J330SBCT-ND - Cut Tape (CT) 10-EEU-EB1J330SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1J330SB |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1J330SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 65 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.25300 | $22.53 |
| 50 | $1.65900 | $82.95 |
| 100 | $1.46920 | $146.92 |
| 500 | $1.14246 | $571.23 |
| 1,000 | $1.03912 | $1,039.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.93569 | $1,871.38 |
| 4,000 | $0.86556 | $3,462.24 |
| 6,000 | $0.83014 | $4,980.84 |
| 10,000 | $0.79067 | $7,906.70 |
| 14,000 | $0.76747 | $10,744.58 |
| 20,000 | $0.74505 | $14,901.00 |

