
EEU-EB1H4R7SB | |
|---|---|
DigiKey Part Number | P19614CT-ND - Cut Tape (CT) P19614TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1H4R7SB |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1H4R7SB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 29.7 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.87500 | $18.75 |
| 50 | $1.37300 | $68.65 |
| 100 | $1.21350 | $121.35 |
| 500 | $0.93642 | $468.21 |
| 1,000 | $0.84879 | $848.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.76168 | $1,523.36 |
| 4,000 | $0.70214 | $2,808.56 |
| 6,000 | $0.67208 | $4,032.48 |
| 10,000 | $0.63856 | $6,385.60 |
| 14,000 | $0.61886 | $8,664.04 |
| 20,000 | $0.59982 | $11,996.40 |

