
EEU-EB1H3R3SH | |
|---|---|
DigiKey Part Number | P19611CT-ND - Cut Tape (CT) P19611TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1H3R3SH |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1H3R3SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 18 mA @ 120 Hz | |
Ripple Current @ High Frequency | 29.7 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.87500 | $18.75 |
| 50 | $1.37300 | $68.65 |
| 100 | $1.21350 | $121.35 |
| 500 | $0.93642 | $468.21 |
| 1,000 | $0.84879 | $848.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.76168 | $1,523.36 |
| 4,000 | $0.70214 | $2,808.56 |
| 6,000 | $0.67208 | $4,032.48 |
| 10,000 | $0.63856 | $6,385.60 |
| 14,000 | $0.61886 | $8,664.04 |
| 20,000 | $0.59982 | $11,996.40 |

