
EEU-EB1E101SB | |
|---|---|
DigiKey Part Number | P19602CT-ND - Cut Tape (CT) P19602TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1E101SB |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1E101SB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 123.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.25300 | $22.53 |
| 50 | $1.65900 | $82.95 |
| 100 | $1.46920 | $146.92 |
| 500 | $1.14246 | $571.23 |
| 1,000 | $1.03912 | $1,039.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.93569 | $1,871.38 |
| 4,000 | $0.86556 | $3,462.24 |
| 6,000 | $0.83014 | $4,980.84 |
| 10,000 | $0.79067 | $7,906.70 |
| 14,000 | $0.76747 | $10,744.58 |
| 20,000 | $0.74505 | $14,901.00 |

