EET-HC2C182CA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 196
Unit Price: $53.03000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $70.54000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $14.59645
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $17.36300
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $22.12940
Datasheet
1800 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 111mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2C182CA

DigiKey Part Number
P11701-ND
Manufacturer
Manufacturer Product Number
EET-HC2C182CA
Description
CAP ALUM 1800UF 20% 160V SNAP TH
Customer Reference
Detailed Description
1800 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 111mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2C182CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
111mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.7 A @ 120 Hz
Ripple Current @ High Frequency
3.78 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes