EET-ED2D821CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 152
Unit Price: $47.03000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1,492
Unit Price: $64.29000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $58.62000
Datasheet

Similar


WEC
In Stock: 97
Unit Price: $83.94000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,010
Unit Price: $83.53000
Datasheet

Similar


Nichicon
In Stock: 615
Unit Price: $51.22000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,072
Unit Price: $55.25000
Datasheet
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 182mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-ED2D821CA

DigiKey Part Number
P11622-ND
Manufacturer
Manufacturer Product Number
EET-ED2D821CA
Description
CAP ALUM 820UF 20% 200V SNAP TH
Customer Reference
Detailed Description
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 182mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-ED2D821CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
182mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.63 A @ 120 Hz
Ripple Current @ High Frequency
3.76 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes