New at DigiKey
82 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZV1H820UP

DigiKey Part Number
10-EEH-ZV1H820UPTR-ND - Tape & Reel (TR)
10-EEH-ZV1H820UPCT-ND - Cut Tape (CT)
10-EEH-ZV1H820UPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZV1H820UP
Description
CAP ALUM HYBRID 82UF 50V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
82 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZV1H820UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
540 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
3.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
82 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
19mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 930
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.86000$22.86
10$15.18500$151.85
50$12.00180$600.09
100$10.99790$1,099.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.10136$4,550.68
1,000$8.56820$8,568.20
1,500$8.29933$12,448.99
2,500$7.99965$19,999.12
3,500$7.82351$27,382.28
5,000$7.65346$38,267.30
Manufacturers Standard Package