
EEH-ZV1E331UP | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1E331UPTR-ND - Tape & Reel (TR) 10-EEH-ZV1E331UPCT-ND - Cut Tape (CT) 10-EEH-ZV1E331UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1E331UP |
Description | CAP ALUM HYBRID 330UF 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZV1E331UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 585 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.86000 | $22.86 |
| 10 | $15.18500 | $151.85 |
| 50 | $12.00180 | $600.09 |
| 100 | $10.99790 | $1,099.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.10136 | $4,550.68 |
| 1,000 | $8.56820 | $8,568.20 |
| 1,500 | $8.29933 | $12,448.99 |
| 2,500 | $7.99965 | $19,999.12 |
| 3,500 | $7.82351 | $27,382.28 |
| 5,000 | $7.65346 | $38,267.30 |











