
EEH-ZU1V681UP | |
|---|---|
DigiKey Part Number | 10-EEH-ZU1V681UPTR-ND - Tape & Reel (TR) 10-EEH-ZU1V681UPCT-ND - Cut Tape (CT) 10-EEH-ZU1V681UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1V681UP |
Description | CAP ALUMHYB 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 870 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 680 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 9mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.15000 | $32.15 |
| 10 | $21.74600 | $217.46 |
| 50 | $17.44280 | $872.14 |
| 100 | $16.08620 | $1,608.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $14.36952 | $3,592.38 |
| 500 | $13.50316 | $6,751.58 |
| 750 | $13.06604 | $9,799.53 |
| 1,250 | $12.57902 | $15,723.77 |
| 1,750 | $12.29283 | $21,512.45 |
| 2,500 | $12.01638 | $30,040.95 |





