
EEH-ZU1V471UV | |
|---|---|
DigiKey Part Number | 10-EEH-ZU1V471UVTR-ND - Tape & Reel (TR) 10-EEH-ZU1V471UVCT-ND - Cut Tape (CT) 10-EEH-ZU1V471UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1V471UV |
Description | CAP ALUMHYB 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 750 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.516" (13.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 11mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZU1V471UP | Panasonic Industry | 1,305 | 10-EEH-ZU1V471UPCT-ND | $25.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.10000 | $29.10 |
| 10 | $19.60800 | $196.08 |
| 50 | $15.66200 | $783.10 |
| 100 | $14.41800 | $1,441.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $12.29443 | $4,917.77 |
| 800 | $11.59345 | $9,274.76 |
| 1,200 | $11.23996 | $13,487.95 |
| 2,000 | $10.84585 | $21,691.70 |
| 2,800 | $10.61437 | $29,720.24 |
| 4,000 | $10.39081 | $41,563.24 |


