
EEH-ZU1V331V | |
|---|---|
DigiKey Part Number | 10-EEH-ZU1V331VTR-ND - Tape & Reel (TR) 10-EEH-ZU1V331VCT-ND - Cut Tape (CT) 10-EEH-ZU1V331VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1V331V |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZU1V331V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 11mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 720 mA @ 100 Hz | |
Ripple Current @ High Frequency | 4.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.516" (13.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.51000 | $23.51 |
| 10 | $15.66200 | $156.62 |
| 50 | $12.39640 | $619.82 |
| 100 | $11.36620 | $1,136.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $9.61710 | $3,846.84 |
| 800 | $9.03615 | $7,228.92 |
| 1,200 | $8.74316 | $10,491.79 |
| 2,000 | $8.41656 | $16,833.12 |
| 2,800 | $8.22458 | $23,028.82 |
| 4,000 | $8.03921 | $32,156.84 |











