
EEH-ZU1V331P | |
|---|---|
DigiKey Part Number | 10-EEH-ZU1V331PTR-ND - Tape & Reel (TR) 10-EEH-ZU1V331PCT-ND - Cut Tape (CT) 10-EEH-ZU1V331PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1V331P |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZU1V331P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 11mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 720 mA @ 100 Hz | |
Ripple Current @ High Frequency | 4.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.31000 | $20.31 |
| 10 | $13.40900 | $134.09 |
| 50 | $10.54320 | $527.16 |
| 100 | $9.64050 | $964.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $8.11215 | $3,244.86 |
| 800 | $7.60253 | $6,082.02 |
| 1,200 | $7.34550 | $8,814.60 |
| 2,000 | $7.05894 | $14,117.88 |
| 2,800 | $6.89056 | $19,293.57 |
| 4,000 | $6.72792 | $26,911.68 |





